Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25H080FVT-WCE2 | |
|---|---|
DigiKey Part Number | BR25H080FVT-WCE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25H080FVT-WCE2 |
Description | IC EEPROM 8KBIT SPI 5MHZ 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H080FVT-5ACE2 | Rohm Semiconductor | 2.950 | 846-BR25H080FVT-5ACE2CT-ND | kr.4.74000 | Similar |
| 25LC080AT-E/ST | Microchip Technology | 0 | 25LC080AT-E/ST-ND | kr.5.52798 | Similar |
| 25LC080BT-E/ST | Microchip Technology | 0 | 25LC080BT-E/ST-ND | kr.5.52798 | Similar |
| 25LC080CT-E/ST | Microchip Technology | 0 | 25LC080CT-E/ST-ND | kr.5.52798 | Similar |
| 25LC080DT-E/ST | Microchip Technology | 0 | 25LC080DT-E/ST-ND | kr.5.52798 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.08259 | kr.36,247.77 |
| Unit Price without VAT: | kr.12.08259 |
|---|---|
| Unit Price with VAT: | kr.15.10324 |





