1N5991B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.16.38660
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.14.21487
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.86315
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.14635
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15511
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.43818
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32818
Datasheet

Similar


onsemi
In Stock: 11.023
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 9.567
Unit Price: kr.1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.76602
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.51726
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52516
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46818
Datasheet
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5991B

DigiKey Part Number
1N5991BMS-ND
Manufacturer
Manufacturer Product Number
1N5991B
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
88 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3509AMicrochip Technology01N3509A-NDkr.16.38660Direct
1N749A-1Microchip Technology01N749A-1-NDkr.14.21487Direct
1N5991CMicrochip Technology01N5991C-NDkr.27.34373Parametric Equivalent
1N5991CE3Microchip Technology0150-1N5991CE3-NDkr.25.86315Parametric Equivalent
1N5991CE3/TRMicrochip Technology0150-1N5991CE3/TR-NDkr.27.14635Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
455kr.13.62259kr.6,198.28
Unit Price without VAT:kr.13.62259
Unit Price with VAT:kr.17.02824