Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3509A | |
|---|---|
DigiKey Part Number | 1N3509A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3509A |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5991B | Microchip Technology | 0 | 1N5991BMS-ND | kr.13.62259 | Direct |
| 1N5521B | Microchip Technology | 0 | 1N5521B-ND | kr.13.32637 | Parametric Equivalent |
| 1N5521B/TR | Microchip Technology | 0 | 150-1N5521B/TR-ND | kr.13.12895 | Parametric Equivalent |
| 1N749A-1 | Microchip Technology | 0 | 1N749A-1-ND | kr.14.21487 | Parametric Equivalent |
| 1N749A-1/TR | Microchip Technology | 0 | 150-1N749A-1/TR-ND | kr.15.39938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 379 | kr.16.38660 | kr.6,210.52 |
| Unit Price without VAT: | kr.16.38660 |
|---|---|
| Unit Price with VAT: | kr.20.48325 |



