Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

1N5991D | |
|---|---|
DigiKey Part Number | 1N5991D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5991D |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 88 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5991D/TR | Microchip Technology | 0 | 150-1N5991D/TR-ND | kr.35.05119 | Parametric Equivalent |
| 1N4731A,133 | Nexperia USA Inc. | 0 | 1N4731A,133-ND | kr.0.32460 | Similar |
| 1N5229B | onsemi | 6.678 | 1N5229B-ND | kr.1.01000 | Similar |
| 1N5229BTR | onsemi | 9.577 | 1N5229BFSCT-ND | kr.1.08000 | Similar |
| 1N5229C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5229C-TAP-ND | kr.0.75766 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | kr.33.78209 | kr.6,148.34 |
| Unit Price without VAT: | kr.33.78209 |
|---|---|
| Unit Price with VAT: | kr.42.22761 |





