Similar

1N749A-1 | |
|---|---|
DigiKey Part Number | 1N749A-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N749A-1 |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5991B | Microchip Technology | 0 | 1N5991BMS-ND | kr.13.62259 | Direct |
| 1N5229B | onsemi | 11.023 | 1N5229B-ND | kr.1.03000 | Similar |
| 1N5229BTR | onsemi | 9.567 | 1N5229BFSCT-ND | kr.1.09000 | Similar |
| 1N749A TR PBFREE | Central Semiconductor Corp | 9.133 | 1514-1N749ATRPBFREECT-ND | kr.3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 439 | kr.14.21487 | kr.6,240.33 |
| Unit Price without VAT: | kr.14.21487 |
|---|---|
| Unit Price with VAT: | kr.17.76859 |




