1N5991CE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.86315
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15511
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.43818
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59623
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17.532
Unit Price: kr.3.46000
Datasheet
Zener Diode 4.3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5991CE3/TR

DigiKey Part Number
150-1N5991CE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5991CE3/TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
88 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5991CMicrochip Technology01N5991C-NDkr.27.34373Parametric Equivalent
1N5991CE3Microchip Technology0150-1N5991CE3-NDkr.25.86315Parametric Equivalent
1N5991DMicrochip Technology01N5991D-NDkr.34.15511Parametric Equivalent
1N5991D/TRMicrochip Technology0150-1N5991D/TR-NDkr.35.43818Parametric Equivalent
BZX55B4V3-TAPVishay General Semiconductor - Diodes Division0BZX55B4V3-TAP-NDkr.0.59623Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
230kr.27.14635kr.6,243.66
Manufacturers Standard Package
Unit Price without VAT:kr.27.14635
Unit Price with VAT:kr.33.93294