V130LU2P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.422
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.500
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.472
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 115
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.032
Unit Price: kr.2.24350
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: kr.1.92300
Datasheet
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V130LU2P

DigiKey Part Number
V130LU2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V130LU2P
Description
VARISTOR 205V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
11J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V130LA2PLittelfuse Inc.2.422F3002-NDkr.2.18000Parametric Equivalent
V130LA2PX1347Littelfuse Inc.0V130LA2PX1347-NDkr.1.19345Parametric Equivalent
V130LA2PX2855Littelfuse Inc.4.500V130LA2PX2855-NDkr.2.37000Parametric Equivalent
V130LC2PLittelfuse Inc.0V130LC2P-NDkr.1.08191Parametric Equivalent
V130LC2PX2855Littelfuse Inc.0V130LC2PX2855-NDkr.1.19345Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.35732kr.13,573.20
Unit Price without VAT:kr.1.35732
Unit Price with VAT:kr.1.69665