Image for V130LT2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V130LT2

DigiKey Part Number
2156-V130LT2-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
V130LT2
Description
VARISTOR 205V 1.2KA DISC 7MM
Customer Reference
Detailed Description
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
Harris Corporation
Current - Surge
1.2 kA
Series
Energy
11J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.583.31 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.010kr.1.92300kr.1,942.23
Unit Price without VAT:kr.1.92300
Unit Price with VAT:kr.2.40375