205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V130LT2P

DigiKey Part Number
F5594TR-ND - Tape & Reel (TR)
F5594CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V130LT2P
Description
VARISTOR 205V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
175 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
1.2 kA
Energy
11J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.60400kr.16.04
25kr.1.42520kr.35.63
100kr.1.23000kr.123.00
250kr.1.13612kr.284.03
500kr.1.07958kr.539.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.87714kr.877.14
2.000kr.0.84459kr.1,689.18
3.000kr.0.82830kr.2,484.90
5.000kr.0.81025kr.4,051.25
7.000kr.0.79969kr.5,597.83
10.000kr.0.78955kr.7,895.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750