
V130LC2 | |
|---|---|
DigiKey Part Number | 2156-V130LC2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V130LC2 |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Harris Corporation | Current - Surge 1.2 kA |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 205 V |
| Bulk: | 6032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | kr.2.24350 | kr.1,940.63 |
| Unit Price without VAT: | kr.2.24350 |
|---|---|
| Unit Price with VAT: | kr.2.80438 |

