1SMC36AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 31.423
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 27.238
Unit Price: kr.15.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.15.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 37.853
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16.399
Unit Price: kr.9.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.136.69040
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 958
Unit Price: kr.9.76000
Datasheet

Similar


Panjit International Inc.
In Stock: 740
Unit Price: kr.4.56000
Datasheet

Similar


STMicroelectronics
In Stock: 5.675
Unit Price: kr.6.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.85816
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Bourns Inc.
In Stock: 4.114
Unit Price: kr.10.71000
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC36AT3G

DigiKey Part Number
1SMC36AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC36AT3G
Description
TVS DIODE 36VWM 58.1VC SMC
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes