58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ36A-AU_R1_000A1

DigiKey Part Number
3757-1.5SMCJ36A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1.5SMCJ36A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1.5SMCJ36A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ36A-AU_R1_000A1
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
25.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ36A/TR13YAGEO3.03013-SMCJ36A/TR13CT-NDkr.0.25000Similar
SMCJ36A/TR7YAGEO50013-SMCJ36A/TR7CT-NDkr.0.59000Similar
In-Stock: 740
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.28988kr.1,031.90
1.600kr.1.16450kr.1,863.20
2.400kr.1.10055kr.2,641.32
4.000kr.1.02867kr.4,114.68
5.600kr.0.99393kr.5,566.01
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.06200kr.30.62
100kr.1.97050kr.197.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.55700kr.35.57
100kr.2.44720kr.244.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750