CTLDVIMT-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.365.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 11
Unit Price: kr.520.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: kr.641.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 18
Unit Price: kr.330.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.183.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: kr.513.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.687.82000
Datasheet
Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIMT-5

DigiKey Part Number
5073-CTLDVIMT-5-ND
Manufacturer
Manufacturer Product Number
CTLDVIMT-5
Description
CA DVI-D DL M/M MTL ARM 5'
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes