Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIMM-5

DigiKey Part Number
5073-CTLDVIMM-5-ND
Manufacturer
Manufacturer Product Number
CTLDVIMM-5
Description
CA DVI-D M/DVI-D M W/FERR 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 404
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.330.24000kr.330.24
10kr.280.71500kr.2,807.15
25kr.263.14400kr.6,578.60
50kr.250.59520kr.12,529.76
100kr.238.64620kr.23,864.62
250kr.225.85376kr.56,463.44
Manufacturers Standard Package
Unit Price without VAT:kr.330.24000
Unit Price with VAT:kr.412.80000