
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 5.0' (1.52m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.521.40000 | kr.521.40 |
| 10 | kr.443.21700 | kr.4,432.17 |
| 25 | kr.415.48560 | kr.10,387.14 |
| 50 | kr.395.67820 | kr.19,783.91 |
| 100 | kr.376.81730 | kr.37,681.73 |
| Unit Price without VAT: | kr.521.40000 |
|---|---|
| Unit Price with VAT: | kr.651.75000 |

