
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 5.0' (1.52m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.641.33000 | kr.641.33 |
| 10 | kr.545.13500 | kr.5,451.35 |
| 25 | kr.511.03600 | kr.12,775.90 |
| 50 | kr.486.67260 | kr.24,333.63 |
| 100 | kr.466.73760 | kr.46,673.76 |
| Unit Price without VAT: | kr.641.33000 |
|---|---|
| Unit Price with VAT: | kr.801.66250 |

