CGDVI-DL-MM-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 11
Unit Price: kr.530.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: kr.660.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 18
Unit Price: kr.340.15000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.183.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: kr.528.80000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.687.82000
Datasheet

Similar


StarTech.com
In Stock: 28
Unit Price: kr.123.33000
Datasheet
Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGDVI-DL-MM-5

DigiKey Part Number
5073-CGDVI-DL-MM-5-ND
Manufacturer
Manufacturer Product Number
CGDVI-DL-MM-5
Description
CA DVI-D M/M DUAL LNK 5'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.360.56000kr.360.56
10kr.306.47600kr.3,064.76
25kr.287.29840kr.7,182.46
50kr.273.59640kr.13,679.82
100kr.260.55240kr.26,055.24
250kr.244.26348kr.61,065.87
Manufacturers Standard Package
Unit Price without VAT:kr.360.56000
Unit Price with VAT:kr.450.70000