Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVI-DL-MM-5

DigiKey Part Number
5073-CTLDVI-DL-MM-5-ND
Manufacturer
Manufacturer Product Number
CTLDVI-DL-MM-5
Description
DVI CBL DVI-D M/M DUAL LNK 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.530.60000kr.530.60
10kr.451.03900kr.4,510.39
25kr.422.82400kr.10,570.60
50kr.402.66340kr.20,133.17
100kr.383.46780kr.38,346.78
Manufacturers Standard Package
Unit Price without VAT:kr.530.60000
Unit Price with VAT:kr.663.25000