Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TPSE686M020R0150 | |
|---|---|
DigiKey Part Number | 478-4151-2-ND - Tape & Reel (TR) 478-4151-1-ND - Cut Tape (CT) 478-4151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686M020R0150 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSE686K020R0150 | KYOCERA AVX | 0 | 478-1808-1-ND | kr.14.20000 | Upgrade |
| TAJD686M020RNJ | KYOCERA AVX | 0 | 478-8916-1-ND | kr.12.49000 | Similar |
| TAJE686M020RNJ | KYOCERA AVX | 0 | TAJE686M020RNJ-ND | kr.12.43005 | Similar |
| TAJE686M020SNJ | KYOCERA AVX | 0 | TAJE686M020SNJ-ND | kr.12.41930 | Similar |
| TAJY686M020RNJ | KYOCERA AVX | 0 | TAJY686M020RNJ-ND | kr.7.15343 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.62800 | kr.116.28 |
| 50 | kr.9.53280 | kr.476.64 |
| 100 | kr.8.88550 | kr.888.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.91390 | kr.3,165.56 |
| 800 | kr.7.55300 | kr.6,042.40 |
| 1.200 | kr.7.37215 | kr.8,846.58 |
| 2.000 | kr.7.17172 | kr.14,343.44 |
| 2.800 | kr.7.05450 | kr.19,752.60 |
| 4.000 | kr.6.94175 | kr.27,767.00 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |








