Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X0020E2TE3

DigiKey Part Number
718-1973-2-ND - Tape & Reel (TR)
718-1973-1-ND - Cut Tape (CT)
718-1973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D686X0020E2TE3
Description
CAP TANT 68UF 20% 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X0020E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.90000kr.8.90
10kr.5.86200kr.58.62
50kr.4.65280kr.232.64
100kr.4.27970kr.427.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.3.79345kr.1,517.38
800kr.3.58120kr.2,864.96
1.200kr.3.47488kr.4,169.86
2.000kr.3.35706kr.6,714.12
2.800kr.3.28814kr.9,206.79
4.000kr.3.22187kr.12,887.48
4.800kr.3.19048kr.15,314.30
9.600kr.3.08471kr.29,613.22
10.000kr.3.07910kr.30,791.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.90000
Unit Price with VAT:kr.11.12500