Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

TAJE686M020SNJ | |
|---|---|
DigiKey Part Number | TAJE686M020SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE686M020SNJ |
Description | CAP TANT 68UF 20% 20V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE686M020SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE686M020RNJ | KYOCERA AVX | 0 | TAJE686M020RNJ-ND | kr.12.43005 | Direct |
| TAJY686M020RNJ | KYOCERA AVX | 0 | TAJY686M020RNJ-ND | kr.7.15343 | Direct |
| TAJE686K020RNJ | KYOCERA AVX | 115 | 478-3960-1-ND | kr.14.58000 | Upgrade |
| TAJE686K025RNJ | KYOCERA AVX | 0 | 478-1750-1-ND | kr.24.66000 | Upgrade |
| TAJE686M025RNJ | KYOCERA AVX | 6.225 | 478-3961-1-ND | kr.16.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.41930 | kr.18,628.95 |
| Unit Price without VAT: | kr.12.41930 |
|---|---|
| Unit Price with VAT: | kr.15.52413 |









