Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct



TPSD337M006P0045 | |
|---|---|
DigiKey Part Number | TPSD337M006P0045-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337M006P0045 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337M006R0045 | KYOCERA AVX | 19 | 478-4115-1-ND | kr.12.11000 | Direct |
| TPSD337M006Y0045 | KYOCERA AVX | 0 | TPSD337M006Y0045-ND | kr.25.61550 | Direct |
| TPSD337K006R0045 | KYOCERA AVX | 156 | 478-3314-1-ND | kr.10.21000 | Upgrade |
| TAJD337M006RNJ | KYOCERA AVX | 1.407 | 478-11066-1-ND | kr.10.21000 | Similar |
| TAJD337M006SNJ | KYOCERA AVX | 0 | TAJD337M006SNJ-ND | kr.4.88667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.90913 | kr.57,272.83 |
| Unit Price without VAT: | kr.22.90913 |
|---|---|
| Unit Price with VAT: | kr.28.63641 |





