Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY337M006RNJ | |
|---|---|
DigiKey Part Number | TAJY337M006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY337M006RNJ |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY337M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY337K006RNJ | KYOCERA AVX | 790 | 478-3277-1-ND | kr.13.19000 | Upgrade |
| TAJD337M006RNJ | KYOCERA AVX | 1.407 | 478-11066-1-ND | kr.10.21000 | Similar |
| TAJD337M006SNJ | KYOCERA AVX | 0 | TAJD337M006SNJ-ND | kr.4.88667 | Similar |
| TAJE337M006RNJ | KYOCERA AVX | 399 | 478-3956-1-ND | kr.13.44000 | Similar |
| TPSD337M006P0045 | KYOCERA AVX | 0 | TPSD337M006P0045-ND | kr.22.90913 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.9.06843 | kr.63,479.01 |
| Unit Price without VAT: | kr.9.06843 |
|---|---|
| Unit Price with VAT: | kr.11.33554 |





