330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
TPS Series

TPSD337M006R0050

DigiKey Part Number
478-9192-2-ND - Tape & Reel (TR)
478-9192-1-ND - Cut Tape (CT)
478-9192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD337M006R0050
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD337M006R0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD337K006R0050KYOCERA AVX441478-4114-1-NDkr.18.52000Upgrade
TPSD337K010R0050KYOCERA AVX13478-3087-1-NDkr.26.19000Upgrade
TPSD337M010R0050KYOCERA AVX4478-TPSD337M010R0050CT-NDkr.26.48000Upgrade
TAJD337M006RNJKYOCERA AVX1.407478-11066-1-NDkr.15.06000Similar
TAJE337M006RNJKYOCERA AVX399478-3956-1-NDkr.19.83000Similar
In-Stock: 474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.9.28800kr.92.88
50kr.7.52940kr.376.47
100kr.6.98670kr.698.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.70436kr.3,852.18
1.000kr.7.36797kr.7,367.97
1.500kr.7.19941kr.10,799.11
2.500kr.7.01257kr.17,531.42
3.500kr.6.90332kr.24,161.62
5.000kr.6.79824kr.33,991.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250