TAJD337M006SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 422
Unit Price: kr.9.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.801
Unit Price: kr.9.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.089
Unit Price: kr.10.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.893
Unit Price: kr.11.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 399
Unit Price: kr.12.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.94430
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.23.12594
Datasheet

Similar


KYOCERA AVX
In Stock: 219
Unit Price: kr.12.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.59418
Datasheet

Similar


KYOCERA AVX
In Stock: 1.404
Unit Price: kr.12.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.77214
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.85792
Datasheet

Similar


KYOCERA AVX
In Stock: 1.390
Unit Price: kr.12.35000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD337M006SNJ

DigiKey Part Number
TAJD337M006SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD337M006SNJ
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD337M006SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.78174kr.9,454.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.78174
Unit Price with VAT:kr.4.72718