


TPSD337K006R0045 | |
|---|---|
DigiKey Part Number | 478-3314-2-ND - Tape & Reel (TR) 478-3314-1-ND - Cut Tape (CT) 478-3314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K006R0045 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K006R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.7.14200 | kr.71.42 |
| 50 | kr.5.72160 | kr.286.08 |
| 100 | kr.5.28380 | kr.528.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.20300 | kr.2,101.50 |
| 1.000 | kr.3.98528 | kr.3,985.28 |
| 1.500 | kr.3.87618 | kr.5,814.27 |
| 2.500 | kr.3.75534 | kr.9,388.35 |
| 3.500 | kr.3.68466 | kr.12,896.31 |
| 5.000 | kr.3.61668 | kr.18,083.40 |
| 6.000 | kr.3.58448 | kr.21,506.88 |
| 12.000 | kr.3.47597 | kr.41,711.64 |
| 12.500 | kr.3.47020 | kr.43,377.50 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |

