
TPSY337K006R0100 | |
|---|---|
DigiKey Part Number | 478-TPSY337K006R0100TR-ND - Tape & Reel (TR) 478-TPSY337K006R0100CT-ND - Cut Tape (CT) 478-TPSY337K006R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY337K006R0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.8.44200 | kr.84.42 |
| 50 | kr.6.82240 | kr.341.12 |
| 100 | kr.6.32260 | kr.632.26 |
| 500 | kr.5.47712 | kr.2,738.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31968 | kr.5,319.68 |
| 2.000 | kr.5.09984 | kr.10,199.68 |
| 3.000 | kr.4.98972 | kr.14,969.16 |
| 5.000 | kr.4.86764 | kr.24,338.20 |
| 7.000 | kr.4.79623 | kr.33,573.61 |
| 10.000 | kr.4.72757 | kr.47,275.70 |
| 12.000 | kr.4.69502 | kr.56,340.24 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

