Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade



TPSD337K004R0035 | |
|---|---|
DigiKey Part Number | 478-2383-2-ND - Tape & Reel (TR) 478-2383-1-ND - Cut Tape (CT) 478-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K004R0035 |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K004R0035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD337K004R0035 | KYOCERA AVX | 0 | 478-4640-2-ND | kr.25.63440 | Direct |
| TPMD337K006R0035 | KYOCERA AVX | 0 | 478-4638-2-ND | kr.25.14026 | Upgrade |
| TPMD337K010R0035 | KYOCERA AVX | 3.000 | 478-4633-1-ND | kr.39.12000 | Upgrade |
| TRMD337K006R0035 | KYOCERA AVX | 1.688 | 478-6256-1-ND | kr.47.74000 | Upgrade |
| TAJD337K004RNJ | KYOCERA AVX | 0 | 478-3065-2-ND | kr.7.70044 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.13.42200 | kr.134.22 |
| 50 | kr.11.07860 | kr.553.93 |
| 100 | kr.10.35390 | kr.1,035.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.12922 | kr.4,564.61 |
| 1.000 | kr.8.75002 | kr.8,750.02 |
| 1.500 | kr.8.56001 | kr.12,840.01 |
| 2.500 | kr.8.34940 | kr.20,873.50 |
| 3.500 | kr.8.22622 | kr.28,791.77 |
| 5.000 | kr.8.10772 | kr.40,538.60 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |








