Capacitor Case Code D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRMD337K006R0035

DigiKey Part Number
478-6256-2-ND - Tape & Reel (TR)
478-6256-1-ND - Cut Tape (CT)
478-6256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRMD337K006R0035
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRMD337K006R0035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.70000kr.53.70
10kr.40.28200kr.402.82
50kr.34.93500kr.1,746.75
100kr.33.28060kr.3,328.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.08980kr.15,544.90
1.000kr.30.20467kr.30,204.67
1.500kr.29.76107kr.44,641.61
Manufacturers Standard Package
Unit Price without VAT:kr.53.70000
Unit Price with VAT:kr.67.12500