Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSD227K010S0100 | |
|---|---|
DigiKey Part Number | TPSD227K010S0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD227K010S0100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010S0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911A227KNC | KYOCERA AVX | 0 | 478-8101-1-ND | kr.18.45000 | Direct |
| TPSD227K010P0100 | KYOCERA AVX | 0 | TPSD227K010P0100-ND | kr.13.76323 | Direct |
| TPSD227K010R0100 | KYOCERA AVX | 7.090 | 478-3322-1-ND | kr.12.49000 | Direct |
| TPSD227K010Y0100 | KYOCERA AVX | 0 | TPSD227K010Y0100-ND | kr.15.54390 | Direct |
| TPSY227K010R0100 | KYOCERA AVX | 11.619 | 478-5408-1-ND | kr.12.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.94292 | kr.52,357.30 |
| Unit Price without VAT: | kr.20.94292 |
|---|---|
| Unit Price with VAT: | kr.26.17865 |






