


TPSD227K010R0150 | |
|---|---|
DigiKey Part Number | 478-1784-2-ND - Tape & Reel (TR) 478-1784-1-ND - Cut Tape (CT) 478-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0150 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.35700 | kr.53.57 |
| 50 | kr.4.23160 | kr.211.58 |
| 100 | kr.3.88420 | kr.388.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.36256 | kr.1,681.28 |
| 1.000 | kr.3.17722 | kr.3,177.22 |
| 1.500 | kr.3.08437 | kr.4,626.55 |
| 2.500 | kr.2.98153 | kr.7,453.82 |
| 3.500 | kr.2.92138 | kr.10,224.83 |
| 5.000 | kr.2.86353 | kr.14,317.65 |
| 6.000 | kr.2.83613 | kr.17,016.78 |
| 12.000 | kr.2.74379 | kr.32,925.48 |
| 12.500 | kr.2.73889 | kr.34,236.12 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |





