Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJD227K010SNJ | |
|---|---|
DigiKey Part Number | TAJD227K010SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD227K010SNJ |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227K010SNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931A227KNC | KYOCERA AVX | 0 | 478-8212-1-ND | kr.12.11000 | Direct |
| TAJD227K010RNJ | KYOCERA AVX | 23.782 | 478-1731-1-ND | kr.6.78000 | Direct |
| TAJY227K010RNJ | KYOCERA AVX | 6.850 | 478-3284-1-ND | kr.11.29000 | Direct |
| TAJE227K010RNJ | KYOCERA AVX | 1.678 | 478-3951-1-ND | kr.11.29000 | Similar |
| THJE227K010AJH | KYOCERA AVX | 0 | 478-5639-1-ND | kr.294.01750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.61644 | kr.9,041.10 |
| Unit Price without VAT: | kr.3.61644 |
|---|---|
| Unit Price with VAT: | kr.4.52055 |






