Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar



TPSC226K016R0250 | |
|---|---|
DigiKey Part Number | 478-11581-2-ND - Tape & Reel (TR) 478-11581-1-ND - Cut Tape (CT) 478-11581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K016R0250 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.7.99400 | kr.79.94 |
| 50 | kr.6.44220 | kr.322.11 |
| 100 | kr.5.96290 | kr.596.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.25632 | kr.2,628.16 |
| 1.000 | kr.5.00077 | kr.5,000.77 |
| 1.500 | kr.4.87271 | kr.7,309.06 |
| 2.500 | kr.4.73080 | kr.11,827.00 |
| 3.500 | kr.4.64783 | kr.16,267.40 |
| 5.000 | kr.4.56799 | kr.22,839.95 |
| 6.000 | kr.4.53018 | kr.27,181.08 |
| 12.000 | kr.4.40276 | kr.52,833.12 |
| 12.500 | kr.4.39598 | kr.54,949.75 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |







