
T491C226K016AT | |
|---|---|
DigiKey Part Number | 399-3744-2-ND - Tape & Reel (TR) 399-3744-1-ND - Cut Tape (CT) 399-3744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K016AT |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.91200 | kr.29.12 |
| 50 | kr.2.22980 | kr.111.49 |
| 100 | kr.2.01920 | kr.201.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.66348 | kr.831.74 |
| 1.000 | kr.1.55341 | kr.1,553.41 |
| 1.500 | kr.1.49833 | kr.2,247.49 |
| 2.500 | kr.1.43731 | kr.3,593.28 |
| 3.500 | kr.1.40164 | kr.4,905.74 |
| 5.000 | kr.1.36732 | kr.6,836.60 |
| 6.000 | kr.1.35107 | kr.8,106.42 |
| 12.000 | kr.1.29632 | kr.15,555.84 |
| 12.500 | kr.1.29341 | kr.16,167.62 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

