22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
TR3C(2312)

TR3C226K016C0350

DigiKey Part Number
718-1849-2-ND - Tape & Reel (TR)
718-1849-1-ND - Cut Tape (CT)
718-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C226K016C0350
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C226K016C0350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491U226K016ATKEMET1.099399-8402-1-NDkr.15.47000Similar
TAJC226K016RNJKYOCERA AVX11.562478-3899-1-NDkr.3.74000Similar
TAJW226K016RNJKYOCERA AVX9.188478-TAJW226K016RNJCT-NDkr.10.33000Similar
TPSC226K016R0150KYOCERA AVX1.060478-9113-1-NDkr.7.29000Similar
TPSC226K016R0300KYOCERA AVX1.546478-TPSC226K016R0300CT-NDkr.6.09000Similar
In-Stock: 2.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.99600kr.49.96
50kr.3.92700kr.196.35
100kr.3.59730kr.359.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.04054kr.1,520.27
1.000kr.2.86828kr.2,868.28
1.500kr.2.78199kr.4,172.98
2.500kr.2.68636kr.6,715.90
3.500kr.2.63048kr.9,206.68
5.000kr.2.57669kr.12,883.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750