6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C226K025C0250

DigiKey Part Number
718-1514-2-ND - Tape & Reel (TR)
718-1514-1-ND - Cut Tape (CT)
718-1514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C226K025C0250
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C226K025C0250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.776
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.18412kr.2,092.06
1.000kr.3.96662kr.3,966.62
1.500kr.3.85770kr.5,786.55
2.500kr.3.73698kr.9,342.45
3.500kr.3.66637kr.12,832.30
5.000kr.3.59847kr.17,992.35
6.000kr.3.56628kr.21,397.68
12.000kr.3.45789kr.41,494.68
12.500kr.3.45215kr.43,151.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.87000kr.9.87
10kr.6.52100kr.65.21
50kr.5.19880kr.259.94
100kr.4.79110kr.479.11
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.79000kr.9.79
10kr.6.47000kr.64.70
50kr.5.15840kr.257.92
100kr.4.75390kr.475.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.79000
Unit Price with VAT:kr.12.23750