T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491U226K016AT

DigiKey Part Number
399-8402-2-ND - Tape & Reel (TR)
399-8402-1-ND - Cut Tape (CT)
399-8402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491U226K016AT
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491U226K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.10.25900kr.102.59
50kr.8.37000kr.418.50
100kr.7.78690kr.778.69
500kr.6.80076kr.3,400.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.49542kr.6,495.42
2.000kr.6.24403kr.12,488.06
3.000kr.6.11808kr.18,354.24
5.000kr.5.97847kr.29,892.35
7.000kr.5.89682kr.41,277.74
10.000kr.5.81824kr.58,182.40
Manufacturers Standard Package
Unit Price without VAT:kr.15.04000
Unit Price with VAT:kr.18.80000