T494 Series 6.0L,3.2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C226K016AT

DigiKey Part Number
399-3845-2-ND - Tape & Reel (TR)
399-3845-1-ND - Cut Tape (CT)
399-3845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C226K016AT
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C226K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.15000kr.9.15
10kr.6.04200kr.60.42
50kr.4.80120kr.240.06
100kr.4.41860kr.441.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.77152kr.1,885.76
1.000kr.3.57120kr.3,571.20
1.500kr.3.47089kr.5,206.34
2.500kr.3.35972kr.8,399.30
3.500kr.3.29472kr.11,531.52
5.000kr.3.23220kr.16,161.00
6.000kr.3.20257kr.19,215.42
12.000kr.3.10278kr.37,233.36
12.500kr.3.09749kr.38,718.62
Manufacturers Standard Package
Unit Price without VAT:kr.9.15000
Unit Price with VAT:kr.11.43750