Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct



TPSB226K010S0700 | |
|---|---|
DigiKey Part Number | 478-9064-2-ND - Tape & Reel (TR) 478-9064-1-ND - Cut Tape (CT) 478-9064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K010S0700 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K010R0700 | KYOCERA AVX | 2.367 | 478-3318-1-ND | kr.3.93000 | Direct |
| TPSB226K010Y0700 | KYOCERA AVX | 0 | TPSB226K010Y0700-ND | kr.2.48547 | Direct |
| TAJB226K010RNJ | KYOCERA AVX | 9.834 | 478-3039-1-ND | kr.4.76000 | Similar |
| TAJT226K010RNJ | KYOCERA AVX | 2.000 | 478-11077-1-ND | kr.4.63000 | Similar |
| TPSB226K010A0400 | KYOCERA AVX | 0 | TPSB226K010A0400-ND | kr.5.08535 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.07500 | kr.30.75 |
| 50 | kr.2.35600 | kr.117.80 |
| 100 | kr.2.13470 | kr.213.47 |
| 500 | kr.1.76050 | kr.880.25 |
| 1.000 | kr.1.64485 | kr.1,644.85 |
| 2.500 | kr.1.52279 | kr.3,806.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.40690 | kr.11,255.20 |
| 16.000 | kr.1.35382 | kr.21,661.12 |
| 24.000 | kr.1.32722 | kr.31,853.28 |
| 40.000 | kr.1.29773 | kr.51,909.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |








