Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar



TPSB226K010A0400 | |
|---|---|
DigiKey Part Number | TPSB226K010A0400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB226K010A0400 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K010R0400 | KYOCERA AVX | 36.469 | 478-2393-1-ND | kr.6.02000 | Direct |
| TPSB226K010Y0400 | KYOCERA AVX | 0 | TPSB226K010Y0400-ND | kr.2.48547 | Direct |
| TPSB226K016R0400 | KYOCERA AVX | 7.614 | 478-9065-1-ND | kr.7.35000 | Upgrade |
| TPSB226K020R0400 | KYOCERA AVX | 22.033 | 478-3095-1-ND | kr.7.16000 | Upgrade |
| TAJB226K010RNJ | KYOCERA AVX | 9.814 | 478-3039-1-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.08535 | kr.10,170.70 |
| Unit Price without VAT: | kr.5.08535 |
|---|---|
| Unit Price with VAT: | kr.6.35669 |





