22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
6032-28 (EIA)

593D226X9010B2TE3

DigiKey Part Number
718-593D226X9010B2TE3TR-ND - Tape & Reel (TR)
718-593D226X9010B2TE3CT-ND - Cut Tape (CT)
718-593D226X9010B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D226X9010B2TE3
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D226X9010B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B226K010C0700Vishay Sprague7.117718-1314-1-NDkr.7.23000Direct
593D226X9016B2TE3Vishay Sprague9.798718-593D226X9016B2TE3CT-NDkr.6.09000Upgrade
293D226X9010B2TE3Vishay Sprague1.742718-1137-1-NDkr.4.63000Similar
TR3B226K010C0400Vishay Sprague8.880718-1474-1-NDkr.8.18000Similar
T494B226K010ATKEMET13.034399-8450-1-NDkr.8.81000Direct
In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44700kr.24.47
50kr.1.85260kr.92.63
100kr.1.66930kr.166.93
500kr.1.36132kr.680.66
1.000kr.1.26610kr.1,266.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18774kr.2,375.48
4.000kr.1.12324kr.4,492.96
6.000kr.1.09096kr.6,545.76
10.000kr.1.05517kr.10,551.70
14.000kr.1.03424kr.14,479.36
20.000kr.1.01411kr.20,282.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250