Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar



TPSB226K010Y0700 | |
|---|---|
DigiKey Part Number | TPSB226K010Y0700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB226K010Y0700 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K010R0700 | KYOCERA AVX | 2.267 | 478-3318-1-ND | kr.3.93000 | Direct |
| TPSB226K010S0700 | KYOCERA AVX | 0 | 478-9064-1-ND | kr.4.88000 | Direct |
| TAJB226K010RNJ | KYOCERA AVX | 9.814 | 478-3039-1-ND | kr.4.76000 | Similar |
| TAJT226K010RNJ | KYOCERA AVX | 2.000 | 478-11077-1-ND | kr.4.63000 | Similar |
| TPSB226K010A0400 | KYOCERA AVX | 0 | TPSB226K010A0400-ND | kr.5.08535 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.48547 | kr.4,970.94 |
| Unit Price without VAT: | kr.2.48547 |
|---|---|
| Unit Price with VAT: | kr.3.10684 |






