22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB226K010R0500

DigiKey Part Number
478-5232-2-ND - Tape & Reel (TR)
478-5232-1-ND - Cut Tape (CT)
478-5232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K010R0500
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.08600kr.20.86
50kr.1.56480kr.78.24
100kr.1.40490kr.140.49
500kr.1.13524kr.567.62
1.000kr.1.05200kr.1,052.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98350kr.1,967.00
4.000kr.0.92712kr.3,708.48
6.000kr.0.89889kr.5,393.34
10.000kr.0.86760kr.8,676.00
14.000kr.0.84931kr.11,890.34
20.000kr.0.83172kr.16,634.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500