22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT226K010RNJ

DigiKey Part Number
478-11077-2-ND - Tape & Reel (TR)
478-11077-1-ND - Cut Tape (CT)
478-11077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT226K010RNJ
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT226K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB226K010RNJKYOCERA AVX9.834478-3039-1-NDkr.4.76000Similar
TPSB226K010R0400KYOCERA AVX36.469478-2393-1-NDkr.6.02000Similar
TPSB226K010R0500KYOCERA AVX50.864478-5232-1-NDkr.3.42000Similar
TPSB226K010R0700KYOCERA AVX2.367478-3318-1-NDkr.3.93000Similar
293D226X9010B2TE3Vishay Sprague1.743718-1137-1-NDkr.4.63000Similar
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.87200kr.28.72
50kr.2.19240kr.109.62
100kr.1.98320kr.198.32
500kr.1.62976kr.814.88
1.000kr.1.52059kr.1,520.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65705kr.4,142.62
5.000kr.1.57891kr.7,894.55
7.500kr.1.53977kr.11,548.28
12.500kr.1.49639kr.18,704.88
17.500kr.1.47103kr.25,743.03
25.000kr.1.44663kr.36,165.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750