Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct



TPSB106K016S0800 | |
|---|---|
DigiKey Part Number | TPSB106K016S0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB106K016S0800 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951D106KBAAQ2 | KYOCERA AVX | 216 | 478-8480-1-ND | kr.5.07000 | Direct |
| TPSB106K016R0800 | KYOCERA AVX | 36 | 478-2398-1-ND | kr.3.36000 | Direct |
| TPSB106K016Y0800 | KYOCERA AVX | 0 | TPSB106K016Y0800-ND | kr.2.48547 | Direct |
| TAJB106K016RNJ | KYOCERA AVX | 181.180 | 478-1673-1-ND | kr.3.30000 | Similar |
| TAJB106K016RSJ | KYOCERA AVX | 0 | 478-TAJB106K016RSJCT-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.61099 | kr.12,887.92 |
| Unit Price without VAT: | kr.1.61099 |
|---|---|
| Unit Price with VAT: | kr.2.01374 |








