TAJT106K016RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.72471
Datasheet

Similar


KYOCERA AVX
In Stock: 42.911
Unit Price: kr.2.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.563
Unit Price: kr.3.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01924
Datasheet

Similar


KYOCERA AVX
In Stock: 59.699
Unit Price: kr.3.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 39.319
Unit Price: kr.3.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24466
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.50899
Datasheet

Similar


Vishay Sprague
In Stock: 139.855
Unit Price: kr.2.62000
Datasheet

Similar


Vishay Sprague
In Stock: 10.799
Unit Price: kr.2.69000
Datasheet

Similar


KEMET
In Stock: 36.291
Unit Price: kr.3.39000
Datasheet

Similar


KEMET
In Stock: 6.484
Unit Price: kr.8.83000
Datasheet

Similar


KEMET
In Stock: 21.873
Unit Price: kr.6.53000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT106K016RNJ

DigiKey Part Number
478-3968-2-ND - Tape & Reel (TR)
478-3968-1-ND - Cut Tape (CT)
478-3968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT106K016RNJ
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT106K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.42600kr.24.26
50kr.1.83800kr.91.90
100kr.1.65760kr.165.76
500kr.1.35258kr.676.29
1.000kr.1.25824kr.1,258.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18195kr.2,954.88
5.000kr.1.12078kr.5,603.90
7.500kr.1.09014kr.8,176.05
12.500kr.1.05619kr.13,202.38
17.500kr.1.03634kr.18,135.95
25.000kr.1.01724kr.25,431.00
30.000kr.1.00820kr.30,246.00
60.000kr.0.97772kr.58,663.20
62.500kr.0.97609kr.61,005.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500