
T495B106K016ATE800 | |
|---|---|
DigiKey Part Number | 399-11068-2-ND - Tape & Reel (TR) 399-11068-1-ND - Cut Tape (CT) 399-11068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106K016ATE800 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B106K016ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.80600 | kr.88.06 |
| 50 | kr.7.12360 | kr.356.18 |
| 100 | kr.6.60250 | kr.660.25 |
| 500 | kr.5.72248 | kr.2,861.24 |
| 1.000 | kr.5.45012 | kr.5,450.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.22587 | kr.10,451.74 |
| 4.000 | kr.5.04122 | kr.20,164.88 |
| 6.000 | kr.4.94867 | kr.29,692.02 |
| 10.000 | kr.4.84609 | kr.48,460.90 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

