
TAJB106K016SNJ | |
|---|---|
DigiKey Part Number | 478-TAJB106K016SNJTR-ND - Tape & Reel (TR) 478-TAJB106K016SNJCT-ND - Cut Tape (CT) 478-TAJB106K016SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K016SNJ |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.28500 | kr.22.85 |
| 50 | kr.1.72540 | kr.86.27 |
| 100 | kr.1.55330 | kr.155.33 |
| 500 | kr.1.26336 | kr.631.68 |
| 1.000 | kr.1.17376 | kr.1,173.76 |
| 2.500 | kr.1.07924 | kr.2,698.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.62736 | kr.5,018.88 |
| 16.000 | kr.0.59743 | kr.9,558.88 |
| 24.000 | kr.0.58243 | kr.13,978.32 |
| 40.000 | kr.0.56581 | kr.22,632.40 |
| 56.000 | kr.0.55609 | kr.31,141.04 |
| 80.000 | kr.0.54675 | kr.43,740.00 |
| 96.000 | kr.0.54231 | kr.52,061.76 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

