TAJB106K016YNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 183.820
Unit Price: kr.3.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.37000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.928
Unit Price: kr.3.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.69917
Datasheet

Similar


KYOCERA AVX
In Stock: 13.904
Unit Price: kr.3.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 36
Unit Price: kr.3.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.61099
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.48547
Datasheet

Direct


KEMET
In Stock: 179.931
Unit Price: kr.3.99000
Datasheet

Similar


Vishay Sprague
In Stock: 24.146
Unit Price: kr.2.85000
Datasheet

Similar


Vishay Sprague
In Stock: 8.815
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 5.094
Unit Price: kr.9.13000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106K016YNJ

DigiKey Part Number
TAJB106K016YNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB106K016YNJ
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB106K016YNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB106K016RNJKYOCERA AVX183.820478-1673-1-NDkr.3.30000Direct
TAJB106K016RSJKYOCERA AVX0478-TAJB106K016RSJCT-NDkr.8.37000Direct
TAJB106K016SNJKYOCERA AVX4.928478-TAJB106K016SNJCT-NDkr.3.80000Direct
THJB106K016RJNKYOCERA AVX0478-8999-1-NDkr.12.36000Upgrade
TAJT106K016RNJKYOCERA AVX0478-3968-1-NDkr.4.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.00968kr.12,116.16
Unit Price without VAT:kr.1.00968
Unit Price with VAT:kr.1.26210