Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJT106K016YNJ | |
|---|---|
DigiKey Part Number | TAJT106K016YNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT106K016YNJ |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT106K016YNJ Models |
Category | ESR (Equivalent Series Resistance) 2.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT106K016RNJ | KYOCERA AVX | 0 | 478-3968-1-ND | kr.4.63000 | Direct |
| TAJB106K016RNJ | KYOCERA AVX | 181.580 | 478-1673-1-ND | kr.3.30000 | Similar |
| TAJB106K016RSJ | KYOCERA AVX | 0 | 478-TAJB106K016RSJCT-ND | kr.8.37000 | Similar |
| TAJB106K016SNJ | KYOCERA AVX | 4.928 | 478-TAJB106K016SNJCT-ND | kr.3.80000 | Similar |
| TAJB106K016YNJ | KYOCERA AVX | 0 | TAJB106K016YNJ-ND | kr.1.00968 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.69917 | kr.6,747.93 |
| Unit Price without VAT: | kr.2.69917 |
|---|---|
| Unit Price with VAT: | kr.3.37396 |






